MAX1644EAE+T vs MAX1644EAE/GH9-T feature comparison

MAX1644EAE+T Maxim Integrated Products

Buy Now Datasheet

MAX1644EAE/GH9-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC
Package Description SSOP, SSOP16,.3
Pin Count 16
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE
Control Technique CONSTANT OFF TIME
Input Voltage-Max 5.5 V
Input Voltage-Min 3 V
Input Voltage-Nom 3.3 V
JESD-30 Code R-PDSO-G16
JESD-609 Code e3 e0
Length 6.2 mm
Moisture Sensitivity Level 1 1
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 3.5 A
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP16,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.99 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 350 kHz
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.29 mm
Base Number Matches 2 1

Compare MAX1644EAE+T with alternatives

Compare MAX1644EAE/GH9-T with alternatives