MAX180CCQH+D vs MAX180BMDL feature comparison

MAX180CCQH+D Analog Devices Inc

Buy Now Datasheet

MAX180BMDL Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Part Package Code 44-PLCC-N/A MODULE
Pin Count 44 40
Manufacturer Package Code 44-PLCC-N/A
Date Of Intro 1991-06-01
Samacsys Manufacturer Analog Devices
Analog Input Voltage-Max 2.5 V 2.5 V
Analog Input Voltage-Min -2.5 V -2.5 V
Conversion Time-Max 10 µs 10 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-PQCC-J44
JESD-609 Code e3
Length 16.585 mm
Linearity Error-Max (EL) 0.0244% 0.0244%
Moisture Sensitivity Level 3
Negative Supply Voltage-Nom -12 V -12 V
Number of Analog In Channels 8 8
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 44 40
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Bit Code BINARY BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code QCCJ
Package Equivalence Code LDCC44,.7SQ
Package Shape SQUARE UNSPECIFIED
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) 245 NOT SPECIFIED
Qualification Status Not Qualified
Sample Rate 0.1 MHz 0.1 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 4.57 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Matte Tin (Sn)
Terminal Form J BEND UNSPECIFIED
Terminal Pitch 1.27 mm
Terminal Position QUAD UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 16.585 mm
Base Number Matches 1 1
Pbfree Code No
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Package Description SDBRZ-40
Reach Compliance Code not_compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01

Compare MAX180CCQH+D with alternatives

Compare MAX180BMDL with alternatives