MAX232EESE
vs
MAX233ACPP+G36
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
|
Part Package Code |
SOIC
|
20-PDIP-300_MIL
|
Package Description |
SOP,
|
|
Pin Count |
16
|
20
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
EXTERNAL CHARGE PUMP
|
EXTERNAL CHARGE PUMP
|
Differential Output |
NO
|
NO
|
Driver Number of Bits |
2
|
2
|
Input Characteristics |
SCHMITT TRIGGER
|
SCHMITT TRIGGER
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-232-E; TIA-232-E; V.28
|
EIA-232-E; TIA-232-E; V.28; V.24
|
JESD-30 Code |
R-PDSO-G16
|
R-PDIP-T20
|
JESD-609 Code |
e0
|
e3
|
Length |
10.3 mm
|
26.16 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
2
|
2
|
Number of Terminals |
16
|
20
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Receive Delay-Max |
10000 ns
|
10000 ns
|
Receiver Number of Bits |
2
|
2
|
Seated Height-Max |
2.65 mm
|
4.572 mm
|
Supply Voltage-Max |
5.5 V
|
5.25 V
|
Supply Voltage-Min |
4.5 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn) - annealed
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.5 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
Manufacturer Package Code |
|
20-PDIP-300_MIL
|
Date Of Intro |
|
1998-06-25
|
Samacsys Manufacturer |
|
Analog Devices
|
Out Swing-Min |
|
10 V
|
Output Low Current-Max |
|
0.0032 A
|
Package Equivalence Code |
|
DIP20,.3
|
Peak Reflow Temperature (Cel) |
|
225
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
10 mA
|
Time@Peak Reflow Temperature-Max (s) |
|
20
|
Transmit Delay-Max |
|
10000 ns
|
|
|
|
Compare MAX232EESE with alternatives
Compare MAX233ACPP+G36 with alternatives