MAX24310EXG+ vs ZL30407/QCC feature comparison

MAX24310EXG+ Microchip Technology Inc

Buy Now Datasheet

ZL30407/QCC Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ZARLINK SEMICONDUCTOR INC
Package Description 10 X 10 MM, ROHS COMPLIANT, CSBGA-81 LQFP,
Reach Compliance Code compliant compliant
Base Number Matches 2 3
Pbfree Code No
Part Package Code QFP
Pin Count 80
JESD-30 Code S-PQFP-G80
JESD-609 Code e0
Length 14 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 80
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LQFP
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Supply Voltage-Nom 3.3 V
Surface Mount YES
Telecom IC Type SUPPORT CIRCUIT
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 14 mm

Compare MAX24310EXG+ with alternatives

Compare ZL30407/QCC with alternatives