MAX24310EXG+
vs
ZL30410QCG1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROSEMI CORP
|
Package Description |
10 X 10 MM, ROHS COMPLIANT, CSBGA-81
|
14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BEC, LQFP-80
|
Reach Compliance Code |
compliant
|
compliant
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
QFP
|
Pin Count |
|
80
|
HTS Code |
|
8542.39.00.01
|
JESD-30 Code |
|
S-PQFP-G80
|
JESD-609 Code |
|
e3
|
Length |
|
14 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
80
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
LQFP
|
Package Equivalence Code |
|
QFP80,.64SQ
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLATPACK, LOW PROFILE
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.6 mm
|
Supply Current-Max |
|
155 mA
|
Supply Voltage-Nom |
|
3.3 V
|
Surface Mount |
|
YES
|
Telecom IC Type |
|
ATM/SONET/SDH SUPPORT CIRCUIT
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.65 mm
|
Terminal Position |
|
QUAD
|
Width |
|
14 mm
|
|
|
|
Compare MAX24310EXG+ with alternatives
Compare ZL30410QCG1 with alternatives