MAX4546CEE
vs
MAX4546ESE+T
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
|
Part Package Code |
SOIC
|
16-SOIC_N-150_MIL
|
Package Description |
QSOP-16
|
|
Pin Count |
16
|
16
|
Reach Compliance Code |
not_compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Factory Lead Time |
4 Weeks
|
|
Additional Feature |
SPST
|
SPST
|
Analog IC - Other Type |
AUDIO/VIDEO SWITCH
|
AUDIO/VIDEO SWITCH
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e0
|
e3
|
Length |
4.89 mm
|
9.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage-Max (Vsup) |
-6 V
|
-6 V
|
Neg Supply Voltage-Min (Vsup) |
-2.7 V
|
-2.7 V
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
-5 V
|
Normal Position |
NO/NC
|
|
Number of Channels |
1
|
1
|
Number of Functions |
2
|
2
|
Number of Terminals |
16
|
16
|
Off-state Isolation-Nom |
80 dB
|
80 dB
|
On-state Resistance Match-Nom |
0.5 Ω
|
0.5 Ω
|
On-state Resistance-Max (Ron) |
20 Ω
|
20 Ω
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output |
SEPARATE OUTPUT
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SOP
|
Package Equivalence Code |
SSOP16,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
240
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.73 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
100 ns
|
100 ns
|
Switch-on Time-Max |
150 ns
|
150 ns
|
Switching |
BREAK-BEFORE-MAKE
|
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
20
|
30
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
4
|
1
|
Manufacturer Package Code |
|
16-SOIC_N-150_MIL
|
Date Of Intro |
|
1997-06-01
|
|
|
|
Compare MAX4546CEE with alternatives
Compare MAX4546ESE+T with alternatives