MAX4553EEE+
vs
MAX303EPE+
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
SOIC
|
DIP
|
Package Description |
0.150 INCH, 0.025 INCH PITCH, QSOP-16
|
PLASTIC, DIP-16
|
Pin Count |
16
|
16
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SPST
|
SPDT
|
JESD-30 Code |
R-PDSO-G16
|
R-PDIP-T16
|
JESD-609 Code |
e3
|
e3
|
Length |
4.89 mm
|
19.175 mm
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage-Max (Vsup) |
-6 V
|
-20 V
|
Neg Supply Voltage-Min (Vsup) |
-2 V
|
-4.5 V
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
-15 V
|
Number of Channels |
1
|
1
|
Number of Functions |
4
|
2
|
Number of Terminals |
16
|
16
|
Off-state Isolation-Nom |
90 dB
|
72 dB
|
On-state Resistance Match-Nom |
1 Ω
|
0.5 Ω
|
On-state Resistance-Max (Ron) |
120 Ω
|
35 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
4.572 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
20 V
|
Supply Voltage-Min (Vsup) |
2 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
15 V
|
Surface Mount |
YES
|
NO
|
Switch-off Time-Max |
90 ns
|
100 ns
|
Switch-on Time-Max |
110 ns
|
150 ns
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
0.635 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3.9 mm
|
7.62 mm
|
Base Number Matches |
4
|
2
|
Additional Feature |
|
ALSO OPERATE WITH 10V TO 30V SINGLE SUPPLY
|
Output |
|
SEPARATE OUTPUT
|
Package Equivalence Code |
|
DIP16,.3
|
Switching |
|
BREAK-BEFORE-MAKE
|
|
|
|
Compare MAX4553EEE+ with alternatives
Compare MAX303EPE+ with alternatives