MAX4888ETI+T vs MAX4888AETI+TG3U feature comparison

MAX4888ETI+T Maxim Integrated Products

Buy Now Datasheet

MAX4888AETI+TG3U Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPDT SPDT
JESD-30 Code R-PQCC-N28
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Functions 4
Number of Terminals 28
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY
Package Code QCCN
Package Equivalence Code LCC28,.14X.22,20
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Switch-on Time-Max 250 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Base Number Matches 3 1
Package Description ,

Compare MAX4888ETI+T with alternatives

Compare MAX4888AETI+TG3U with alternatives