MAX488ESA+ vs MAX488CSA feature comparison

MAX488ESA+ Maxim Integrated Products

Buy Now Datasheet

MAX488CSA Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ROCHESTER ELECTRONICS LLC
Part Package Code SOIC
Package Description 0.150 INCH, SOIC-8 SOP,
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES YES
Driver Number of Bits 1 1
High Level Input Current-Max 0.000002 A
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-422; EIA-485 EIA-422; EIA-485
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Out Swing-Min 1.5 V
Output Characteristics TOTEM-POLE
Output Low Current-Max 0.004 A
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified
Receive Delay-Max 2000 ns 2000 ns
Receiver Number of Bits 1 1
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max 0.25 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Transmit Delay-Max 2000 ns 2000 ns
Width 3.9 mm 3.9 mm
Base Number Matches 4 1
Additional Feature 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER

Compare MAX488ESA+ with alternatives

Compare MAX488CSA with alternatives