MAX5048AATT+T vs LM5114BMFX feature comparison

MAX5048AATT+T Maxim Integrated Products

Buy Now Datasheet

LM5114BMFX Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC TEXAS INSTRUMENTS INC
Part Package Code SON SOT-23
Package Description VSON, SOLCC6,.11,37 SOT-23, 6 PIN
Pin Count 6 6
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
High Side Driver YES NO
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code S-XDSO-N6 R-PDSO-G6
JESD-609 Code e3
Length 3 mm 2.9 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Peak Current Limit-Nom 7.6 A 7.6 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code VSON LSSOP
Package Equivalence Code SOLCC6,.11,37 TSOP6,.11,37
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm 1.45 mm
Supply Voltage-Max 12.6 V 12.6 V
Supply Voltage-Min 4 V 4 V
Supply Voltage-Nom 12 V 12 V
Surface Mount YES YES
Technology BICMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Turn-off Time 0.027 µs 0.027 µs
Turn-on Time 0.027 µs 0.027 µs
Width 3 mm 1.6 mm
Base Number Matches 2 1

Compare MAX5048AATT+T with alternatives

Compare LM5114BMFX with alternatives