MAX5048AATT+T vs MAX5048AATT-T feature comparison

MAX5048AATT+T Maxim Integrated Products

Buy Now Datasheet

MAX5048AATT-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SON SON
Package Description VSON, SOLCC6,.11,37 VSON, SOLCC6,.11,37
Pin Count 6 6
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
High Side Driver YES YES
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code S-XDSO-N6 S-XDSO-N6
JESD-609 Code e3 e0
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Peak Current Limit-Nom 7.6 A 7.6 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code VSON VSON
Package Equivalence Code SOLCC6,.11,37 SOLCC6,.11,37
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Max 12.6 V 12.6 V
Supply Voltage-Min 4 V 4 V
Supply Voltage-Nom 12 V 12 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Turn-off Time 0.027 µs 0.027 µs
Turn-on Time 0.027 µs 0.027 µs
Width 3 mm 3 mm
Base Number Matches 2 1

Compare MAX5048AATT+T with alternatives

Compare MAX5048AATT-T with alternatives