MAX5048BATT+T vs MAX15070AAUT+T feature comparison

MAX5048BATT+T Maxim Integrated Products

Buy Now Datasheet

MAX15070AAUT+T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SON
Package Description VSON, SOLCC6,.11,37 ROHS COMPLIANT, SOT-23, 6 PIN
Pin Count 6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
High Side Driver YES NO
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code S-XDSO-N6 R-PDSO-G6
JESD-609 Code e3 e3
Length 3 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Peak Current Limit-Nom 7.6 A 7 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code VSON LSSOP
Package Equivalence Code SOLCC6,.11,37
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm 1.45 mm
Supply Voltage-Max 12.6 V 14 V
Supply Voltage-Min 4 V 4 V
Supply Voltage-Nom 12 V 4.5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Turn-off Time 0.027 µs 0.022 µs
Turn-on Time 0.027 µs 0.021 µs
Width 3 mm 1.625 mm
Base Number Matches 2 2
Additional Feature OUTPUT PEAK SOURCE CURRENT IS 3A

Compare MAX5048BATT+T with alternatives

Compare MAX15070AAUT+T with alternatives