MAX5491VA10000+T
vs
MAX5491VA10000+T
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
ANALOG DEVICES INC
|
Part Package Code |
SOT-23
|
3-SOT_23-N/A
|
Package Description |
SOT-23, 3 PIN
|
SOT-23, 3 PIN
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Factory Lead Time |
4 Weeks
|
|
JESD-609 Code |
e3
|
e3
|
Network Type |
DIVIDER
|
DIVIDER
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Base Number Matches |
2
|
1
|
Manufacturer Package Code |
|
3-SOT_23-N/A
|
Date Of Intro |
|
2003-11-12
|
Samacsys Manufacturer |
|
Analog Devices
|
Additional Feature |
|
PRECISION
|
Construction |
|
Rectangular
|
First Element Resistance |
|
27273 Ω
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Elements |
|
2
|
Number of Functions |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Height |
|
1.12 mm
|
Package Length |
|
3.04 mm
|
Package Style |
|
SOT-23
|
Package Width |
|
1.4 mm
|
Packing Method |
|
TR
|
Rated Power Dissipation (P) |
|
0.5714 W
|
Rated Temperature |
|
70 °C
|
Resistance |
|
30000 Ω
|
Second/Last Element Resistance |
|
2727 Ω
|
Surface Mount |
|
YES
|
Temperature Coefficient |
|
35 ppm/°C
|
Temperature Coefficient Tracking |
|
2 ppm/°C
|
Terminal Shape |
|
GULL WING
|
Working Voltage |
|
50 V
|
|
|
|