MAX9109EUT-T vs NCS2301SN1T1 feature comparison

MAX9109EUT-T Maxim Integrated Products

Buy Now Datasheet

NCS2301SN1T1 onsemi

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ON SEMICONDUCTOR
Part Package Code SOIC TSOP
Package Description MO-178AB, SOT-23, 6 PIN TSSOP, TSOP6,.11,37
Pin Count 6 6
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.35 µA 0.01 µA
Bias Current-Max (IIB) @25C 0.35 µA 0.01 µA
Input Offset Voltage-Max 4000 µV 7000 µV
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e0 e0
Length 2.9 mm 3 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP TSSOP
Package Equivalence Code TSOP6,.11,37 TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Response Time-Nom 25 ns 1750 ns
Seated Height-Max 1.45 mm 1.1 mm
Supply Current-Max 0.7 mA
Supply Voltage Limit-Max 6 V 12 V
Supply Voltage-Nom (Vsup) 5 V 6 V
Surface Mount YES YES
Technology BIPOLAR CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Width 1.625 mm 1.5 mm
Base Number Matches 2 1

Compare MAX9109EUT-T with alternatives

Compare NCS2301SN1T1 with alternatives