MAX9205EAI/V+T vs DS92LV1224TMSA/NOPB feature comparison

MAX9205EAI/V+T Analog Devices Inc

Buy Now Datasheet

DS92LV1224TMSA/NOPB Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Part Package Code 28-SSOP-5.3_MM SSOP
Pin Count 28 28
Manufacturer Package Code 28-SSOP-5.3_MM
Date Of Intro 2001-06-01
Interface IC Type LINE DRIVER LINE RECEIVER
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 3
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP28,.3 SSOP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100
Supply Current-Max 45 mA 110 mA
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description SSOP-28
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER
Interface Standard GENERAL PURPOSE
Length 10.2 mm
Number of Functions 1
Receive Delay-Max
Receiver Number of Bits 1
Seated Height-Max 2 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Width 5.29 mm

Compare MAX9205EAI/V+T with alternatives

Compare DS92LV1224TMSA/NOPB with alternatives