MAX921CSA-TG05 vs MAX921ESA/GH9-T feature comparison

MAX921CSA-TG05 Maxim Integrated Products

Buy Now Datasheet

MAX921ESA/GH9-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Moisture Sensitivity Level 1
Base Number Matches 1 1
Input Offset Voltage-Max 10000 µV
JESD-30 Code R-PDSO-G8
Length 4.9 mm
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Response Time-Nom 14000 ns
Seated Height-Max 1.75 mm
Supply Current-Max 0.004 mA
Supply Voltage Limit-Max 12 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm

Compare MAX921CSA-TG05 with alternatives

Compare MAX921ESA/GH9-T with alternatives