MAX9723CEBE+
vs
FAN7000D
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
BGA
|
SSOP
|
Package Description |
BGA, BGA16,4X4,20
|
SSOP, SSOP10(UNSPEC)
|
Pin Count |
16
|
10
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Factory Lead Time |
4 Weeks
|
|
Consumer IC Type |
AUDIO AMPLIFIER
|
AUDIO AMPLIFIER
|
JESD-30 Code |
S-PBGA-B16
|
R-PDSO-G10
|
JESD-609 Code |
e1
|
|
Moisture Sensitivity Level |
1
|
|
Number of Channels |
1
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
10
|
Operating Temperature-Max |
85 °C
|
75 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
SSOP
|
Package Equivalence Code |
BGA16,4X4,20
|
SSOP10(UNSPEC)
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
GRID ARRAY
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
7 mA
|
10 mA
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BIPOLAR
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL EXTENDED
|
Terminal Finish |
TIN SILVER COPPER
|
|
Terminal Form |
BALL
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Base Number Matches |
4
|
2
|
Bandwidth-Nom |
|
20 kHz
|
Gain |
|
32 dB
|
Harmonic Distortion |
|
10%
|
Length |
|
4.92 mm
|
Output Power-Nom |
|
0.04 W
|
Seated Height-Max |
|
1.8 mm
|
Supply Voltage-Max (Vsup) |
|
4 V
|
Supply Voltage-Min (Vsup) |
|
1.8 V
|
Width |
|
3.95 mm
|
|
|
|
Compare MAX9723CEBE+ with alternatives
Compare FAN7000D with alternatives