MB11-T-03-50
vs
MB11D0350
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
METHODE ELECTRONICS INC
|
METHODE ELECTRONICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
INSERTION LOSS MAX AT 3 GHZ, APPLICABLES CABLES: RG 58/U; RG 59/U; RG 6/U
|
APPLICABLE CABLES: RG 59; RG 59A; RG 62; RG 62A/U; RG 210; RG 62C, VSWR MAX AT 2GHZ
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Connector Type |
RF BNC CONNECTOR
|
RF BNC CONNECTOR
|
Contact Finish Mating |
GOLD
|
|
Contact Finish Termination |
GOLD
|
NOT SPECIFIED
|
Contact Gender |
MALE
|
|
Coupling Type |
BAYONET
|
BAYONET
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Loss |
0.3 dB
|
|
Insulator Material |
POLYTETRAFLUOROETHYLENE
|
DELRIN
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
NO
|
NO
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
CABLE
|
CABLE
|
Operating Frequency-Max |
4 GHz
|
4 GHz
|
Option |
GENERAL PURPOSE
|
|
Panel Mount |
NO
|
NO
|
Termination Type |
TWIST ON
|
|
VSWR |
1.15
|
1.2
|
Base Number Matches |
2
|
2
|
Manufacturer Series |
|
BNC
|
|
|
|
Compare MB11-T-03-50 with alternatives
Compare MB11D0350 with alternatives