MB254
vs
GBPC2504
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
RECTRON LTD
|
ONSEMI
|
Package Description |
ROHS COMPLIANT, PLASTIC, MB-25, 4 PIN
|
GBPC, 4 PIN
|
Pin Count |
4
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Samacsys Manufacturer |
Rectron
|
onsemi
|
Breakdown Voltage-Min |
400 V
|
400 V
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
BRIDGE, 4 ELEMENTS
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
BRIDGE RECTIFIER DIODE
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.1 V
|
1.1 V
|
JESD-30 Code |
S-PUFM-D4
|
S-XUFM-D4
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Non-rep Pk Forward Current-Max |
300 A
|
300 A
|
Number of Elements |
4
|
4
|
Number of Phases |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
175 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Current-Max |
25 A
|
25 A
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
UL RECOGNIZED
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max |
400 V
|
400 V
|
Reverse Current-Max |
0.00001 µA
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
Nickel (Ni)
|
Terminal Form |
SOLDER LUG
|
SOLDER LUG
|
Terminal Position |
UPPER
|
UPPER
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Manufacturer Package Code |
|
160AD
|
Factory Lead Time |
|
26 Weeks, 4 Days
|
Power Dissipation-Max |
|
83.3 W
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare MB254 with alternatives
Compare GBPC2504 with alternatives