MB911Y25B43P vs MS27656Y25E43P feature comparison

MB911Y25B43P TE's AMP

Buy Now Datasheet

MS27656Y25E43P TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACTS: 5000-068-0016; 5000-068-0020 COMPATIBLE CONTACTS: M39029/58-364; M39029/58-363
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Option HERMETIC HERMETIC
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size 25 25
Total Number of Contacts 43 43
Base Number Matches 2 2
Environmental Characteristics CORROSION RESISTANT

Compare MB911Y25B43P with alternatives

Compare MS27656Y25E43P with alternatives