MBR150
vs
1N4001
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
CAPAR COMPONENTS CORP
|
Part Package Code |
Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia
|
|
Package Description |
PLASTIC, 59-04, 2 PIN
|
|
Pin Count |
2
|
|
Manufacturer Package Code |
59-10
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
|
Samacsys Manufacturer |
onsemi
|
|
Additional Feature |
FREE WHEELING DIODE, LOW POWER LOSS
|
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1 V
|
1.1 V
|
JEDEC-95 Code |
DO-41
|
|
JESD-30 Code |
O-PALF-W2
|
|
JESD-609 Code |
e3
|
e0
|
Non-rep Pk Forward Current-Max |
25 A
|
30 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
150 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
|
Output Current-Max |
1 A
|
1 A
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
ROUND
|
|
Package Style |
LONG FORM
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
50 V
|
50 V
|
Surface Mount |
NO
|
NO
|
Technology |
SCHOTTKY
|
|
Terminal Finish |
TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
WIRE
|
|
Terminal Position |
AXIAL
|
|
Base Number Matches |
14
|
123
|
Rohs Code |
|
No
|
|
|
|
Compare MBR150 with alternatives
Compare 1N4001 with alternatives