MBRB20200CTG vs MBRS20H200CTRN feature comparison

MBRB20200CTG onsemi

Buy Now Datasheet

MBRS20H200CTRN Taiwan Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer ONSEMI TAIWAN SEMICONDUCTOR CO LTD
Part Package Code D2PAK 2 LEAD
Package Description D2PAK-3 ROHS COMPLIANT, PLASTIC, D2PAK-3/2
Pin Count 3
Manufacturer Package Code 418B-04
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 42 Weeks
Samacsys Manufacturer onsemi
Application POWER EFFICIENCY
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.8 V 0.97 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 10 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 200 V 200 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 2
Rohs Code Yes
Additional Feature LOW POWER LOSS
JEDEC-95 Code TO-263AB
Reverse Current-Max 5 µA

Compare MBRB20200CTG with alternatives

Compare MBRS20H200CTRN with alternatives