MC0805-1002-FTW vs CTTKFR0805FTE1002 feature comparison

MC0805-1002-FTW RCD Components Inc

Buy Now Datasheet

CTTKFR0805FTE1002 Central Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RCD COMPONENTS INC CENTRAL TECHNOLOGIES
Package Description CHIP, ROHS COMPLIANT CHIP, ROHS COMPLIANT
Reach Compliance Code compliant compliant
Additional Feature PRECISION
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR TR, PAPER
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C 70 °C
Resistance 10000 Ω 10000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn)
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.21.00.30
Manufacturer Series CTTKFR
Series CTTKFR

Compare MC0805-1002-FTW with alternatives

Compare CTTKFR0805FTE1002 with alternatives