MC100EL52DTG vs MC100EL31DTG feature comparison

MC100EL52DTG onsemi

Buy Now Datasheet

MC100EL31DTG onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code SOIC SOIC
Package Description LEAD FREE, PLASTIC, TSSOP-8 LEAD FREE, PLASTIC, TSSOP-8
Pin Count 8 8
Manufacturer Package Code 948R-02 948R-02
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 4 Weeks
Additional Feature NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V
Family 100EL 100EL
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e3
Length 3 mm 3 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 2200000000 Hz 2000000000 Hz
Moisture Sensitivity Level 3 3
Number of Bits 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.19 TSSOP8,.19
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method RAIL RAIL
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 29 mA 37 mA
Prop. Delay@Nom-Sup 0.51 ns
Propagation Delay (tpd) 0.465 ns 0.59 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.7 V 5.7 V
Supply Voltage-Min (Vsup) 4.2 V 4.2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 3 mm 3 mm
fmax-Min 2200 MHz 2200 MHz
Base Number Matches 1 1
Samacsys Manufacturer onsemi

Compare MC100EL52DTG with alternatives

Compare MC100EL31DTG with alternatives