MC10135P
vs
MC10134FNR2
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
MOTOROLA INC
|
Part Package Code |
DIP
|
|
Package Description |
DIP-16
|
QCCJ,
|
Pin Count |
16
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Family |
10K
|
10K
|
JESD-30 Code |
R-PDIP-T16
|
S-PQCC-J20
|
JESD-609 Code |
e0
|
|
Length |
19.175 mm
|
8.965 mm
|
Logic IC Type |
JBAR-KBAR FLIP-FLOP
|
D LATCH
|
Max Frequency@Nom-Sup |
5200000 Hz
|
|
Number of Bits |
2
|
1
|
Number of Functions |
1
|
2
|
Number of Terminals |
16
|
20
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Output Characteristics |
OPEN-EMITTER
|
OPEN-EMITTER
|
Output Polarity |
COMPLEMENTARY
|
COMPLEMENTARY
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
QCCJ
|
Package Equivalence Code |
DIP16,.3
|
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
235
|
|
Power Supply Current-Max (ICC) |
75 mA
|
60 mA
|
Propagation Delay (tpd) |
4.5 ns
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.44 mm
|
4.57 mm
|
Surface Mount |
NO
|
YES
|
Technology |
ECL
|
ECL
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
J BEND
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Trigger Type |
POSITIVE EDGE
|
LOW LEVEL
|
Width |
7.62 mm
|
8.965 mm
|
fmax-Min |
125 MHz
|
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
2:1 MUX FOLLOWED BY LATCH; WITH ADDITIONAL COMMON LATCH ENABLE
|
|
|
|
Compare MC10135P with alternatives
Compare MC10134FNR2 with alternatives