MC10H603FNR2 vs SY10H603JC feature comparison

MC10H603FNR2 onsemi

Buy Now Datasheet

SY10H603JC Micrel Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ONSEMI MICREL INC
Part Package Code QLCC
Package Description PLASTIC, LCC-28 PLASTIC, LCC-28
Pin Count 28
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Interface IC Type ECL TO TTL TRANSLATOR ECL TO TTL TRANSLATOR
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0 e0
Length 11.505 mm
Moisture Sensitivity Level 1
Number of Bits 1 1
Number of Functions 9 9
Number of Terminals 28 28
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Output Latch or Register LATCH LATCH
Output Polarity COMPLEMENTARY TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES YES
Technology ECL BIPOLAR
Temperature Grade OTHER COMMERCIAL EXTENDED
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.505 mm
Base Number Matches 2 2
Additional Feature RESET CONTROL
Delay-Max
Input Characteristics STANDARD

Compare MC10H603FNR2 with alternatives

Compare SY10H603JC with alternatives