MC1488MELG
vs
MC1488LDS
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
MOTOROLA INC
|
Part Package Code |
SOEIAJ-14
|
DIP
|
Package Description |
SOP-14
|
DIP,
|
Pin Count |
14
|
14
|
Manufacturer Package Code |
965-01
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
|
Differential Output |
NO
|
NO
|
Driver Number of Bits |
4
|
1
|
High Level Input Current-Max |
0.00001 A
|
|
Input Characteristics |
GATED
|
GATED
|
Interface IC Type |
LINE DRIVER
|
LINE DRIVER
|
Interface Standard |
EIA-232-D
|
EIA-232-C
|
JESD-30 Code |
R-PDSO-G14
|
R-CDIP-T14
|
JESD-609 Code |
e4
|
e0
|
Length |
10.2 mm
|
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
4
|
4
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
75 °C
|
|
Operating Temperature-Min |
|
|
Out Swing-Min |
12 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
SOP
|
DIP
|
Package Equivalence Code |
SOP14,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
|
|
Seated Height-Max |
2.05 mm
|
|
Supply Voltage-Max |
9.09 V
|
12 V
|
Supply Voltage-Min |
8.91 V
|
9 V
|
Supply Voltage-Nom |
9 V
|
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
TTL
|
Temperature Grade |
COMMERCIAL EXTENDED
|
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Transmit Delay-Max |
350 ns
|
350 ns
|
Width |
5.275 mm
|
|
Base Number Matches |
1
|
4
|
Rohs Code |
|
No
|
|
|
|
Compare MC1488MELG with alternatives
Compare MC1488LDS with alternatives