MC1488P vs DS1488N feature comparison

MC1488P Motorola Mobility LLC

Buy Now Datasheet

DS1488N National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description DIP, DIP14,.3 PLASTIC, DIP-14
Pin Count 14
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature 1 SINGLE INPUT DRIVER 1 SINGLE INPUT DRIVER; PROGRAMMABLE SLEW RATE
Differential Output NO NO
Driver Number of Bits 4 4
High Level Input Current-Max 0.00001 A 0.00001 A
Input Characteristics GATED GATED
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard EIA-232-D EIA-232-D; V.24
JESD-30 Code R-PDIP-T14 R-PDIP-T14
JESD-609 Code e0 e0
Length 18.86 mm 19.18 mm
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min
Out Swing-Min 12 V 12 V
Output Characteristics TOTEM-POLE TOTEM-POLE
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max
Seated Height-Max 4.69 mm 5.08 mm
Supply Voltage-Max 9.09 V
Supply Voltage-Min 8.91 V
Supply Voltage-Nom 9 V 9 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 175 ns 350 ns
Width 7.62 mm 7.62 mm
Base Number Matches 6 3
Supply Voltage1-Nom -9 V

Compare MC1488P with alternatives

Compare DS1488N with alternatives