MC34119ADTBR2 vs MC34119ADTB feature comparison

MC34119ADTBR2 Motorola Mobility LLC

Buy Now Datasheet

MC34119ADTB Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Part Package Code SOIC
Package Description TSSOP, TSSOP,
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Bandwidth-Nom 19 kHz 19 kHz
Consumer IC Type AUDIO AMPLIFIER AUDIO AMPLIFIER
Gain
Harmonic Distortion 10% 10%
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.4 mm 4.4 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Output Power-Nom 0.4 W 0.4 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Current-Max 5 mA 5 mA
Supply Voltage-Max (Vsup) 16 V 16 V
Supply Voltage-Min (Vsup) 2 V 2 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3 mm 3 mm
Base Number Matches 1 2

Compare MC34119ADTBR2 with alternatives

Compare MC34119ADTB with alternatives