MC3488AP1 vs UA9636ARC feature comparison

MC3488AP1 onsemi

Buy Now Datasheet

UA9636ARC National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI NATIONAL SEMICONDUCTOR CORP
Part Package Code 8 LEAD PDIP
Package Description DIP-8 DIP, DIP8,.3
Pin Count 8
Manufacturer Package Code 626-05
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Additional Feature PROGRAMMABLE SLEW RATE
Differential Output NO NO
Driver Number of Bits 2 2
High Level Input Current-Max 0.00001 A 0.00001 A
Input Characteristics STANDARD STANDARD
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard EIA-232-D; X.26; X.28; EIA-423; FED STD 1030 EIA-423
JESD-30 Code R-PDIP-T8 R-GDIP-T8
JESD-609 Code e0 e0
Length 9.78 mm
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Out Swing-Min 8 V 8 V
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
Receive Delay-Max
Seated Height-Max 4.45 mm 5.08 mm
Supply Voltage-Max 13.2 V 13.2 V
Supply Voltage-Min 10.8 V 10.8 V
Supply Voltage-Nom 12 V 12 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 140000 ns 140000 ns
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Rohs Code No
Output Characteristics TOTEM-POLE
Output Polarity INVERTED
Supply Voltage1-Max -13.2 V
Supply Voltage1-Min -10.8 V
Supply Voltage1-Nom -12 V

Compare MC3488AP1 with alternatives

Compare UA9636ARC with alternatives