MC68EC000FN20R2 vs TR80C186XL-20 feature comparison

MC68EC000FN20R2 Motorola Mobility LLC

Buy Now Datasheet

TR80C186XL-20 Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC INTEL CORP
Part Package Code LCC LCC
Package Description QCCJ, CERAMIC, LCC-68
Pin Count 68 68
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01
Address Bus Width 24 20
Bit Size 32 16
Boundary Scan NO NO
Clock Frequency-Max 20 MHz 40 MHz
External Data Bus Width 16 16
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQCC-J68 S-CQCC-N68
Length 24.2062 mm 24.13 mm
Low Power Mode NO YES
Number of DMA Channels 2
Number of External Interrupts 7 5
Number of Serial I/Os
Number of Terminals 68 68
On Chip Data RAM Width
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (words) 0 0
Seated Height-Max 4.57 mm 3.68 mm
Speed 20 MHz 20 MHz
Supply Current-Max 70 mA
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form J BEND NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.2062 mm 24.13 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 1 2

Compare MC68EC000FN20R2 with alternatives

Compare TR80C186XL-20 with alternatives