MC68EC000FN20R2 vs TS68C000DESC01XCA feature comparison

MC68EC000FN20R2 Motorola Mobility LLC

Buy Now Datasheet

TS68C000DESC01XCA Thales Group

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC THOMSON-CSF SEMICONDUCTORS
Part Package Code LCC LCC
Package Description QCCJ, ,
Pin Count 68 68
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 24 24
Bit Size 32 32
Boundary Scan NO NO
Clock Frequency-Max 20 MHz 8 MHz
External Data Bus Width 16 16
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQCC-J68 S-CQCC-N68
Length 24.2062 mm
Low Power Mode NO NO
Number of DMA Channels
Number of External Interrupts 7
Number of Serial I/Os
Number of Terminals 68 68
On Chip Data RAM Width
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (words) 0
Seated Height-Max 4.57 mm
Speed 20 MHz 8 MHz
Supply Current-Max 70 mA
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS HCMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form J BEND NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Width 24.2062 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 1 1
ECCN Code 3A001.A.2.C

Compare MC68EC000FN20R2 with alternatives

Compare TS68C000DESC01XCA with alternatives