MC74HC107N vs 5962-8515401CA feature comparison

MC74HC107N Motorola Semiconductor Products

Buy Now Datasheet

5962-8515401CA Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC TEXAS INSTRUMENTS INC
Package Description PLASTIC, DIP-14 DIP-14
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDIP-T14 R-GDIP-T14
JESD-609 Code e0 e0
Length 18.86 mm 19.56 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type J-K FLIP-FLOP J-K FLIP-FLOP
Number of Bits 2 2
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 38 ns 255 ns
Qualification Status Not Qualified Qualified
Seated Height-Max 4.69 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Width 7.62 mm 7.62 mm
fmax-Min 20 MHz 20 MHz
Base Number Matches 4 1
Pbfree Code Yes
Part Package Code DIP
Pin Count 14
ECCN Code EAR99
Max Frequency@Nom-Sup 20000000 Hz
Max I(ol) 0.006 A
Package Equivalence Code DIP14,.3
Packing Method TUBE
Power Supply Current-Max (ICC) 0.08 mA
Prop. Delay@Nom-Sup 51 ns
Schmitt Trigger NO
Screening Level MIL-PRF-38535

Compare MC74HC107N with alternatives

Compare 5962-8515401CA with alternatives