MC74HC4066DT
vs
MC74HC4053DWR2
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MOTOROLA INC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
TSSOP
|
SOIC
|
Package Description |
TSSOP,
|
0.300 INCH, PLASTIC, SOIC-16
|
Pin Count |
14
|
16
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Analog IC - Other Type |
SPST
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G16
|
JESD-609 Code |
e0
|
|
Length |
5 mm
|
10.3 mm
|
Number of Channels |
1
|
1
|
Number of Functions |
4
|
3
|
Number of Terminals |
14
|
16
|
Off-state Isolation-Nom |
40 dB
|
40 dB
|
On-state Resistance-Max (Ron) |
130 Ω
|
140 Ω
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.2 mm
|
2.65 mm
|
Supply Current-Max (Isup) |
0.16 mA
|
|
Supply Voltage-Nom (Vsup) |
12 V
|
6 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
15 ns
|
15 ns
|
Switch-on Time-Max |
15 ns
|
15 ns
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
4.4 mm
|
7.5 mm
|
Base Number Matches |
2
|
1
|
Neg Supply Voltage-Nom (Vsup) |
|
-6 V
|
On-state Resistance Match-Nom |
|
10 Ω
|
|
|
|
Compare MC74HC4066DT with alternatives
Compare MC74HC4053DWR2 with alternatives