MC74HC4066DTR2 vs MC74HC4066ADT feature comparison

MC74HC4066DTR2 Motorola Mobility LLC

Buy Now Datasheet

MC74HC4066ADT Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MOTOROLA INC ROCHESTER ELECTRONICS LLC
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP-14
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 5 mm 5 mm
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 14 14
Off-state Isolation-Nom 40 dB 40 dB
On-state Resistance-Max (Ron) 130 Ω 200 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 1.2 mm 1.2 mm
Supply Current-Max (Isup) 0.16 mA
Supply Voltage-Nom (Vsup) 12 V 3 V
Surface Mount YES YES
Switch-off Time-Max 15 ns 80 ns
Switch-on Time-Max 15 ns 60 ns
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 4.4 mm 4.4 mm
Base Number Matches 1 1
Pbfree Code No
JESD-609 Code e4
Moisture Sensitivity Level NOT SPECIFIED
On-state Resistance Match-Nom 30 Ω
Peak Reflow Temperature (Cel) NOT SPECIFIED
Supply Voltage-Max (Vsup) 12 V
Supply Voltage-Min (Vsup) 2 V
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MC74HC4066DTR2 with alternatives

Compare MC74HC4066ADT with alternatives