MC7905BTG
vs
IP120K-05R1
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ONSEMI
|
TT ELECTRONICS PLC
|
Part Package Code |
TO-220, SINGLE GAUGE, 3-LEAD
|
|
Package Description |
TO-220, 3 PIN
|
TO-3,
|
Pin Count |
3
|
|
Manufacturer Package Code |
221AB
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
12 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Nom |
1.3 V
|
|
Input Voltage Absolute-Max |
35 V
|
|
Input Voltage-Max |
25 V
|
25 V
|
Input Voltage-Min |
7 V
|
7 V
|
JESD-30 Code |
R-PSFM-T3
|
O-MBFM-P2
|
JESD-609 Code |
e3
|
e1
|
Line Regulation-Max |
0.1%
|
|
Load Regulation-Max |
0.1%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
3
|
2
|
Operating Temperature TJ-Max |
125 °C
|
150 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-55 °C
|
Output Current1-Max |
1 A
|
1.5 A
|
Output Voltage1-Max |
5.25 V
|
5.25 V
|
Output Voltage1-Min |
4.75 V
|
4.75 V
|
Output Voltage1-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Code |
TO-220
|
TO-3
|
Package Equivalence Code |
SIP3,.1TB
|
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Packing Method |
RAIL
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
|
Terminal Finish |
MATTE TIN
|
TIN SILVER COPPER
|
Terminal Form |
THROUGH-HOLE
|
PIN/PEG
|
Terminal Position |
SINGLE
|
BOTTOM
|
Voltage Tolerance-Max |
5%
|
5%
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
|
|
|
Compare MC7905BTG with alternatives
Compare IP120K-05R1 with alternatives