MC7906CD2T vs L79L06CZ-AP feature comparison

MC7906CD2T onsemi

Buy Now Datasheet

L79L06CZ-AP STMicroelectronics

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR STMICROELECTRONICS
Part Package Code D2PAK TO-92
Package Description D2PAK-3 LEAD FREE, TO-92, 3 PIN
Pin Count 3 3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 1.3 V 1.7 V
Input Voltage Absolute-Max 35 V 30 V
Input Voltage-Max 25 V 20 V
Input Voltage-Min 8 V 8.5 V
JESD-30 Code R-PSSO-G2 O-XBCY-T3
JESD-609 Code e0 e3
Length 10.02 mm
Line Regulation-Max 0.12% 0.2%
Load Regulation-Max 0.12% 0.06%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1 A 0.1 A
Output Voltage1-Max 6.3 V 6.6 V
Output Voltage1-Min 5.7 V 5.4 V
Output Voltage1-Nom 6 V 6 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TO-263 TO-92
Package Equivalence Code SMSIP3H,.55TB SIP3,.1,50
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Packing Method RAIL AMMO PACK
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 4.826 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position SINGLE BOTTOM
Voltage Tolerance-Max 5% 10%
Width 9.1945 mm
Base Number Matches 4 1

Compare MC7906CD2T with alternatives

Compare L79L06CZ-AP with alternatives