MC9328MX1VM20 vs IBM25PPC750CXEFP10-3T feature comparison

MC9328MX1VM20 Motorola Mobility LLC

Buy Now Datasheet

IBM25PPC750CXEFP10-3T IBM

Buy Now Datasheet
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer MOTOROLA INC IBM MICROELECTRONICS
Part Package Code BGA BGA
Package Description LFBGA, BGA256,16X16,32 HLBGA,
Pin Count 256 256
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 25 32
Bit Size 32 64
Boundary Scan YES YES
Clock Frequency-Max 16 MHz 133 MHz
External Data Bus Width 32 64
Format FIXED POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B256 S-PBGA-B256
Length 14 mm 24.13 mm
Low Power Mode NO YES
Number of Terminals 256 256
Operating Temperature-Max 70 °C 105 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA HLBGA
Package Equivalence Code BGA256,16X16,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, HEAT SINK/SLUG, LOW PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.539 mm
Speed 200 MHz 600 MHz
Supply Voltage-Max 2 V 1.9 V
Supply Voltage-Min 1.8 V 1.7 V
Supply Voltage-Nom 1.9 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 14 mm 24.13 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 4 1
ECCN Code 3A991.A.2

Compare MC9328MX1VM20 with alternatives

Compare IBM25PPC750CXEFP10-3T with alternatives