MCF52236AF50A
vs
MCF52236AF50A
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
FREESCALE SEMICONDUCTOR INC
|
Package Description |
,
|
LQFP, QFP80,.64SQ
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Factory Lead Time |
4 Weeks
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Technology |
CMOS
|
CMOS
|
Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
QFP
|
Pin Count |
|
80
|
ECCN Code |
|
5A991
|
Has ADC |
|
YES
|
Address Bus Width |
|
|
Bit Size |
|
32
|
CPU Family |
|
COLDFIRE
|
Clock Frequency-Max |
|
50 MHz
|
DAC Channels |
|
NO
|
DMA Channels |
|
YES
|
External Data Bus Width |
|
|
JESD-30 Code |
|
S-PQFP-G80
|
JESD-609 Code |
|
e3
|
Length |
|
14 mm
|
Moisture Sensitivity Level |
|
3
|
Number of Terminals |
|
80
|
On Chip Program ROM Width |
|
8
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
PWM Channels |
|
YES
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
LQFP
|
Package Equivalence Code |
|
QFP80,.64SQ
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLATPACK, LOW PROFILE
|
Qualification Status |
|
Not Qualified
|
RAM (bytes) |
|
32768
|
ROM (words) |
|
262144
|
ROM Programmability |
|
FLASH
|
Seated Height-Max |
|
1.6 mm
|
Speed |
|
50 MHz
|
Supply Voltage-Max |
|
3.6 V
|
Supply Voltage-Min |
|
3 V
|
Supply Voltage-Nom |
|
3.3 V
|
Surface Mount |
|
YES
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.65 mm
|
Terminal Position |
|
QUAD
|
Width |
|
14 mm
|
|
|
|