MCF5372LCVM240
vs
PCF5271CVM100
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
FREESCALE SEMICONDUCTOR INC
|
Package Description |
15 X 15 MM, ROHS COMPLIANT, MAPBGA-196
|
MAPBGA-196
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A991.A.1
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Factory Lead Time |
13 Weeks
|
|
Samacsys Manufacturer |
NXP
|
|
Address Bus Width |
24
|
24
|
Bit Size |
32
|
32
|
Boundary Scan |
YES
|
YES
|
Clock Frequency-Max |
80 MHz
|
50 MHz
|
External Data Bus Width |
32
|
32
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
YES
|
YES
|
JESD-30 Code |
S-PBGA-B196
|
S-PBGA-B196
|
JESD-609 Code |
e1
|
|
Length |
15 mm
|
15 mm
|
Low Power Mode |
YES
|
YES
|
Moisture Sensitivity Level |
3
|
3
|
Number of Terminals |
196
|
196
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Speed |
240 MHz
|
100 MHz
|
Supply Voltage-Max |
1.6 V
|
1.65 V
|
Supply Voltage-Min |
1.4 V
|
1.35 V
|
Supply Voltage-Nom |
1.5 V
|
1.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
TIN SILVER COPPER OVER NICKEL
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
Width |
15 mm
|
15 mm
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR, RISC
|
MICROPROCESSOR, RISC
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
BGA
|
Pin Count |
|
196
|
Package Equivalence Code |
|
BGA196,14X14,40
|
|
|
|
Compare MCF5372LCVM240 with alternatives
Compare PCF5271CVM100 with alternatives