MCP3021 vs TLP3021(LF2) feature comparison

MCP3021 General Instrument Optoelectronics

Buy Now Datasheet

TLP3021(LF2) Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer GENERAL INSTRUMENT OPTOELECTRONICS TOSHIBA CORP
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8541.40.80.00
Base Number Matches 4 1
Rohs Code No
Package Description PLASTIC, DIP-6
Additional Feature UL RECOGNIZED
Configuration SINGLE
Forward Current-Max 0.025 A
Input Trigger Current-Max 0.015 A
Isolation Voltage-Max 5000 V
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1
On-State Current-Max 0.1 A
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 400 V
Peak Surge Current 1.2 A
Repetitive Peak Off-state Voltage 400 V
Reverse Leakage Current-Max 0.00001 A
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)

Compare TLP3021(LF2) with alternatives