MCP4725A1T-E/CH
vs
AD5321BRTZ-500RL7
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
ANALOG DEVICES INC
|
Part Package Code |
SOT-23
|
SOIC
|
Pin Count |
6
|
6
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
58 Weeks, 1 Day
|
|
Samacsys Manufacturer |
Microchip
|
Analog Devices
|
Analog Output Voltage-Max |
5.5 V
|
5.499 V
|
Analog Output Voltage-Min |
|
0.001 V
|
Converter Type |
D/A CONVERTER
|
D/A CONVERTER
|
Input Bit Code |
BINARY
|
BINARY
|
Input Format |
SERIAL
|
SERIAL
|
JESD-30 Code |
R-PDSO-G6
|
R-PDSO-G6
|
JESD-609 Code |
e3
|
e4
|
Length |
2.9 mm
|
2.9 mm
|
Linearity Error-Max (EL) |
0.354%
|
0.3906%
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
12
|
12
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
125 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
LSSOP
|
Package Equivalence Code |
TSOP6,.11,37
|
TSOP6,.11,37
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
TS 16949
|
|
Seated Height-Max |
1.45 mm
|
1.45 mm
|
Settling Time-Nom (tstl) |
6 µs
|
8 µs
|
Supply Current-Max |
0.4 mA
|
0.25 mA
|
Supply Voltage-Nom |
5 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
1.55 mm
|
1.6 mm
|
Base Number Matches |
2
|
1
|
Package Description |
|
ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN
|
Manufacturer Package Code |
|
RJ-6
|
Settling Time-Max |
|
10 µs
|
Technology |
|
CMOS
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare MCP4725A1T-E/CH with alternatives
Compare AD5321BRTZ-500RL7 with alternatives