MCSOHV/B25MHZ
vs
CMX309FBC25.000M-UT
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
GOLLEDGE ELECTRONICS LTD
|
CITIZEN ELECTRONICS CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
Fall Time-Max |
3 ns
|
6 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
100%
|
100%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
25 MHz
|
25 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-10 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Physical Dimension |
14.1mm x 9.3mm x 2.4mm
|
13.9mm x 8.65mm x 4.06mm
|
Rise Time-Max |
3 ns
|
6 ns
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
60/40 %
|
60/40 %
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
TAPE AND REEL
|
Number of Terminals |
|
4
|
Output Load |
|
30 pF
|
Supply Voltage-Max |
|
3.6 V
|
Supply Voltage-Min |
|
3 V
|
|
|
|
Compare MCSOHV/B25MHZ with alternatives
Compare CMX309FBC25.000M-UT with alternatives