MCT4
vs
66015-103
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
ELECTRO-OPTICAL SYSTEMS INC
|
MICROPAC INDUSTRIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Base Number Matches |
5
|
1
|
Package Description |
|
TO-18, 4 PIN
|
ECCN Code |
|
3A001.A.2.C
|
Additional Feature |
|
HIGH RELIABILITY
|
Coll-Emtr Bkdn Voltage-Min |
|
35 V
|
Configuration |
|
SINGLE
|
Current Transfer Ratio-Nom |
|
60%
|
Dark Current-Max |
|
100 nA
|
Forward Current-Max |
|
0.04 A
|
Forward Voltage-Max |
|
1.3 V
|
Isolation Voltage-Max |
|
1000 V
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Elements |
|
1
|
On-State Current-Max |
|
0.05 A
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Optoelectronic Device Type |
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
|
0.19 W
|
Response Time-Max |
|
0.00002 s
|
Surface Mount |
|
NO
|
|
|
|
Compare 66015-103 with alternatives