MDM-15PH006K
vs
MCK-C2-NM-15P5L4-18.0
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ITT CANNON
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Body Breadth |
0.308 inch
|
0.298 inch
|
Body Depth |
0.23 inch
|
0.223 inch
|
Body Length |
0.935 inch
|
0.925 inch
|
Connector Type |
D MICROMINIATURE CONNECTOR
|
D MICROMINIATURE CONNECTOR
|
Contact Finish Mating |
GOLD
|
GOLD (50) OVER COPPER FLASH
|
Contact Finish Termination |
Gold (Au)
|
GOLD (50) OVER COPPER FLASH
|
Contact Gender |
MALE
|
MALE
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
DIALLYL PHTHALATE/LIQUID CRYSTAL POLYMER
|
LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.05 inch
|
0.05 inch
|
Mating Contact Row Spacing |
0.043 inch
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
#2-56 UNC
|
LOCKING
|
Mounting Option 2 |
JACKSCREW
|
JACKSCREW
|
Mounting Type |
CABLE AND PANEL
|
CABLE AND PANEL
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
STAGGERED
|
|
Rated Current (Signal) |
3 A
|
3 A
|
Shell Finish |
YELLOW CHROMATE/CADMIUM
|
CADMIUM CHROMATE
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Shell Size |
B
|
B
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
15
|
15
|
Base Number Matches |
5
|
1
|
Additional Feature |
|
CORROSION RESISTANT
|
Body/Shell Style |
|
PLUG
|
Cable Types |
|
WIRE, SOLID
|
Contact Resistance |
|
25 mΩ
|
Dielectric Withstanding Voltage |
|
848VAC V
|
Durability |
|
500 Cycles
|
Insertion Force-Max |
|
1.67 N
|
Insulation Resistance |
|
5000000000 Ω
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Plating Thickness |
|
50u inch
|
Wire Size-Max |
|
25 AWG
|
Wire Size-Min |
|
25 AWG
|
Withdrawl Force-Min |
|
0.14 N
|
|
|
|
Compare MDM-15PH006K with alternatives
Compare MCK-C2-NM-15P5L4-18.0 with alternatives