MDM-21PHC20P-A174
vs
HDM03-CB27N
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
HI REL CONNECTORS INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.308 inch
0.308 inch
Body Depth
0.23 inch
Body Length
1.085 inch
1.085 inch
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Gender
MALE
MALE
Contact Pattern
STAGGERED
STAGGERED
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
LIQUID CRYSTAL POLYMER
POLYPHENYLENE SULFIDE
MIL Conformance
NO
NO
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.043 inch
Mixed Contacts
NO
NO
Mounting Option 1
#2-56 UNC
LOCKING
Mounting Option 2
JACKPOST
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
WITH CABLE ASSEMBLY
Rated Current (Signal)
3 A
3 A
Shell Finish
NICKEL
NICKEL
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
C
C
Termination Type
CRIMP
SOLDER
Total Number of Contacts
21
21
Base Number Matches
1
1
Body/Shell Style
PLUG
Contact Finish Mating
GOLD (50) OVER NICKEL
Contact Finish Termination
GOLD (50) OVER NICKEL
Contact Resistance
8 mΩ
Dielectric Withstanding Voltage
600VAC V
Insulation Resistance
5000000000 Ω
JESD-609 Code
e4
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Plating Thickness
50u inch
Compare MDM-21PHC20P-A174 with alternatives
Compare HDM03-CB27N with alternatives