MDM-25SH001M7-A174
vs
MDE40U025N06
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ITT CANNON
|
DEUTSCH CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Factory Lead Time |
16 Weeks
|
|
Body Breadth |
0.308 inch
|
|
Body Depth |
0.23 inch
|
|
Body Length |
1.185 inch
|
|
Connector Type |
D MICROMINIATURE CONNECTOR
|
D MICROMINIATURE CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Pattern |
STAGGERED
|
|
Contact Style |
RND PIN-SKT
|
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
POLYETHERIMIDE
|
MIL Conformance |
NO
|
YES
|
Mating Contact Pitch |
0.05 inch
|
|
Mating Contact Row Spacing |
0.043 inch
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
#2-56 UNC-2A
|
|
Mounting Option 2 |
JACKPOST
|
|
Mounting Type |
CABLE AND PANEL
|
CABLE
|
Number Of Connectors |
ONE
|
|
Number of Rows Loaded |
2
|
|
Option |
GENERAL PURPOSE
|
WITH CABLE ASSEMBLY
|
PCB Contact Pattern |
STAGGERED
|
|
Rated Current (Signal) |
3 A
|
|
Shell Finish |
NICKEL
|
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Shell Size |
D
|
D
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
25
|
25
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
STANDARD: MIL-DTL-83513
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Finish Mating |
|
GOLD
|
Contact Finish Termination |
|
GOLD
|
JESD-609 Code |
|
e4
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
|
|
|
Compare MDM-25SH001M7-A174 with alternatives
Compare MDE40U025N06 with alternatives