MF10CCN vs LTC1060CN feature comparison

MF10CCN National Semiconductor Corporation

Buy Now Datasheet

LTC1060CN Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ANALOG DEVICES INC
Package Description PLASTIC, DIP-20 0.300 INCH, PLASTIC, DIP-20
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Active Filter Type SWITCHED CAPACITOR FILTER SWITCHED CAPACITOR FILTER
Additional Feature CAUER FILTER CONFIGURATION CAN ALSO BE FORMED
Center or Cutoff Freq Rng-Max 20 kHz 20 kHz
Center or Cutoff Freq Rng-Min 0.0002 kHz 0.1 kHz
JESD-30 Code R-PDIP-T20 R-PDIP-T20
JESD-609 Code e0 e0
Length 26.075 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -7 V -8 V
Neg Supply Voltage-Min (Vsup) -4.5 V -2.37 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Order 2ND
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Poles and Zeros 2 AND 0 2 AND 0
Qualification Status Not Qualified Not Qualified
Response UNIVERSAL UNIVERSAL
Seated Height-Max 5.08 mm 3.937 mm
Supply Voltage-Max (Vsup) 7 V 8 V
Supply Voltage-Min (Vsup) 4.5 V 2.37 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Transfer Characteristics BUTTERWORTH/BESSEL/CHEBYSHEV BUTTERWORTH/BESSEL/CHEBYSHEV
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Samacsys Manufacturer Analog Devices

Compare MF10CCN with alternatives

Compare LTC1060CN with alternatives