MF10CCN vs LTC1061CJ feature comparison

MF10CCN National Semiconductor Corporation

Buy Now Datasheet

LTC1061CJ Linear Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP LINEAR TECHNOLOGY CORP
Package Description PLASTIC, DIP-20 DIP, DIP20,.3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Active Filter Type SWITCHED CAPACITOR FILTER SWITCHED CAPACITOR FILTER
Additional Feature CAUER FILTER CONFIGURATION CAN ALSO BE FORMED
Center or Cutoff Freq Rng-Max 20 kHz 35 kHz
Center or Cutoff Freq Rng-Min 0.0002 kHz 0.0001 kHz
JESD-30 Code R-PDIP-T20 R-GDIP-T20
JESD-609 Code e0 e0
Length 26.075 mm 26.92 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -7 V -8 V
Neg Supply Voltage-Min (Vsup) -4.5 V -2.37 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 3
Number of Terminals 20 20
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Order 2ND 2ND
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Poles and Zeros 2 AND 0 2 AND 0
Qualification Status Not Qualified Not Qualified
Response UNIVERSAL UNIVERSAL
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 7 V 8 V
Supply Voltage-Min (Vsup) 4.5 V 2.37 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Transfer Characteristics BUTTERWORTH/BESSEL/CHEBYSHEV RESISTOR PROGRAMMABLE
Width 7.62 mm 7.62 mm
Base Number Matches 2 4
Part Package Code DIP
Pin Count 20

Compare MF10CCN with alternatives

Compare LTC1061CJ with alternatives