MF2410F1.600TM
vs
MI5TT25V1,6
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AEM INC
|
MERSEN S A
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
14 Weeks
|
|
Body Breadth |
2.49 mm
|
|
Body Height |
2.16 mm
|
20 mm
|
Body Length or Diameter |
6.1 mm
|
5.1 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
2410
|
|
JESD-609 Code |
e3
|
|
Joule Integral-Nom |
1 J
|
|
Mounting Feature |
SURFACE MOUNT
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Packing Method |
TR, 7 INCH
|
BOX
|
Pre-arcing Time-Min |
1 ms
|
5 ms
|
Rated Breaking Capacity |
100 A
|
100 A
|
Rated Current |
1.6 A
|
1.6 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CQC; CUL; IEC; KC; PSE; UL; VDE
|
CSA; UL
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
TIN OVER NICKEL
|
|
Terminal Shape |
WRAPAROUND
|
END CAP
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
Blow Characteristic |
|
SLOW
|
|
|
|
Compare MF2410F1.600TM with alternatives
Compare MI5TT25V1,6 with alternatives